Similar
Similar

0395314017 | |
|---|---|
DigiKey Part Number | 0395314017-ND |
Manufacturer | |
Manufacturer Product Number | 0395314017 |
Description | TERM BLOCK HDR 17POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395314017 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Positions Per Level 17 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ17CV | Assmann WSW Components | 0 | A-TB500-OQ17CV-ND | 16,84754 Kč | Similar |
| A-TB508-OQ17CV | Assmann WSW Components | 0 | A-TB508-OQ17CV-ND | 14,51928 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 260 | 67,55056 Kč | 85 113,71 Kč |
| Unit Price without VAT: | 67,55056 Kč |
|---|---|
| Unit Price with VAT: | 81,73618 Kč |





