


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 3.200" (81.28mm) | |
Panel Thickness | - | |
Positions Per Level | 12 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Black | |
Features | Threaded Mating Lock | |
Number of Levels | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,08000 Kč | 214,08 Kč |
| 10 | 151,81300 Kč | 1 518,13 Kč |
| 25 | 134,13920 Kč | 3 353,48 Kč |
| 50 | 123,40780 Kč | 6 170,39 Kč |
| 132 | 111,71970 Kč | 14 747,00 Kč |
| 264 | 105,37837 Kč | 27 819,89 Kč |
| 528 | 100,38617 Kč | 53 003,90 Kč |
| 1 056 | 96,48853 Kč | 101 891,89 Kč |
| Unit Price without VAT: | 214,08000 Kč |
|---|---|
| Unit Price with VAT: | 259,03680 Kč |



