Similar
Similar
Similar
Similar

0395311505 | |
|---|---|
DigiKey Part Number | 0395311505-ND |
Manufacturer | |
Manufacturer Product Number | 0395311505 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395311505 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ05CV | Assmann WSW Components | 0 | A-TB500-OQ05CV-ND | 4,97060 Kč | Similar |
| A-TB508-OQ05CV | Assmann WSW Components | 0 | A-TB508-OQ05CV-ND | 5,55513 Kč | Similar |
| TBP01R2-508-05BE | Same Sky (Formerly CUI Devices) | 872 | 102-6425-ND | 13,35000 Kč | Similar |
| TBP01R2W-508-05BE | Same Sky (Formerly CUI Devices) | 1 050 | 102-6461-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,01885 Kč | 60 056,55 Kč |
| Unit Price without VAT: | 20,01885 Kč |
|---|---|
| Unit Price with VAT: | 24,22281 Kč |













