



0395311005 | |
|---|---|
DigiKey Part Number | WM7840-ND |
Manufacturer | |
Manufacturer Product Number | 0395311005 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395311005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1841190000 | Weidmüller | 48 | 1841190000-ND | 68,03000 Kč | Similar |
| 5446118 | Phoenix Contact | 88 | 277-11333-ND | 18,27000 Kč | Similar |
| 5447382 | Phoenix Contact | 6 | 277-11342-ND | 17,22000 Kč | Similar |
| 796636-5 | TE Connectivity AMP Connectors | 15 341 | A98424-ND | 62,36000 Kč | Similar |
| 796642-5 | TE Connectivity AMP Connectors | 580 | A98434-ND | 53,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 100 | 21,92190 Kč | 2 192,19 Kč |
| 520 | 19,51238 Kč | 10 146,44 Kč |
| 1 040 | 18,58101 Kč | 19 324,25 Kč |
| 5 200 | 16,58717 Kč | 86 253,28 Kč |
| 10 400 | 15,79633 Kč | 164 281,83 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |














