



0395310005 | |
|---|---|
DigiKey Part Number | WM23212-ND |
Manufacturer | |
Manufacturer Product Number | 0395310005 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395310005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 25 | 26,49960 Kč | 662,49 Kč |
| 50 | 23,98400 Kč | 1 199,20 Kč |
| 100 | 21,85470 Kč | 2 185,47 Kč |
| 250 | 19,60204 Kč | 4 900,51 Kč |
| 520 | 18,20365 Kč | 9 465,90 Kč |
| 1 040 | 17,15658 Kč | 17 842,84 Kč |
| 5 200 | 15,51231 Kč | 80 664,01 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |










