0395305613 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 132,41970 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 73,60534 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 50,99529 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 42,57859 Kč
Datasheet
13 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395305613

DigiKey Part Number
0395305613-ND
Manufacturer
Manufacturer Product Number
0395305613
Description
TERM BLOCK PLUG 13POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Number of Positions
13
Screw Size
M3
Positions Per Level
13
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5435417Phoenix Contact05435417-ND132,41970 KčSimilar
A-TB508-TJ13DAssmann WSW Components0A-TB508-TJ13D-ND73,60534 KčSimilar
TJ1351530000GAmphenol Anytek0TJ1351530000G-ND50,99529 KčSimilar
TJ1371500000GAmphenol Anytek0TJ1371500000G-ND42,57859 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
576154,83292 Kč89 183,76 Kč
Unit Price without VAT:154,83292 Kč
Unit Price with VAT:187,34783 Kč