
0395272008 | |
|---|---|
DigiKey Part Number | 0395272008-ND |
Manufacturer | |
Manufacturer Product Number | 0395272008 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395272008 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 5mm |
Plug Wire Entry 270° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.020" (25.91mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 74,44452 Kč | 80 400,08 Kč |
| Unit Price without VAT: | 74,44452 Kč |
|---|---|
| Unit Price with VAT: | 90,07787 Kč |





