



0395245008 | |
|---|---|
DigiKey Part Number | WM25921-ND |
Manufacturer | |
Manufacturer Product Number | 0395245008 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,59000 Kč | 154,59 Kč |
| 10 | 109,62800 Kč | 1 096,28 Kč |
| 25 | 96,57720 Kč | 2 414,43 Kč |
| 50 | 88,59860 Kč | 4 429,93 Kč |
| 100 | 82,09190 Kč | 8 209,19 Kč |
| 280 | 74,73361 Kč | 20 925,41 Kč |
| 560 | 71,04745 Kč | 39 786,57 Kč |
| 1 120 | 68,16446 Kč | 76 344,20 Kč |
| Unit Price without VAT: | 154,59000 Kč |
|---|---|
| Unit Price with VAT: | 187,05390 Kč |





