0395232006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 42
Unit Price: 180,40000 Kč
Datasheet

Similar


Weidmüller
In Stock: 16
Unit Price: 169,66000 Kč
Datasheet

Similar


Weidmüller
In Stock: 55
Unit Price: 200,40000 Kč
Datasheet

Similar


Weidmüller
In Stock: 90
Unit Price: 189,87000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 63
Unit Price: 167,77000 Kč
Datasheet
0395232005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395232006

DigiKey Part Number
0395232006-ND
Manufacturer
Manufacturer Product Number
0395232006
Description
TERM BLOCK PLUG 6POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395232006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
5mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
1.020" (25.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 254 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 35049,44224 Kč66 747,02 Kč
Unit Price without VAT:49,44224 Kč
Unit Price with VAT:59,82511 Kč

Other Suppliers on DigiKey

254In Stock
Ships from WEC