15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395226015

DigiKey Part Number
0395226015-ND
Manufacturer
Manufacturer Product Number
0395226015
Description
TERM BLOCK HDR 15POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395226015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
15
Material Flammability Rating
UL94 V-0
Positions Per Level
15
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.330" (8.38mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,01000 Kč118,01 Kč
1083,80300 Kč838,03 Kč
2573,51800 Kč1 837,95 Kč
5067,15580 Kč3 357,79 Kč
10061,92520 Kč6 192,52 Kč
45053,82533 Kč24 221,40 Kč
90051,27431 Kč46 146,88 Kč
1 35050,04912 Kč67 566,31 Kč
Manufacturers Standard Package
Unit Price without VAT:118,01000 Kč
Unit Price with VAT:142,79210 Kč