0395226014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395226014

DigiKey Part Number
0395226014-ND
Manufacturer
Manufacturer Product Number
0395226014
Description
TERM BLOCK HDR 14POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395226014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.330" (8.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1060,87700 Kč608,77 Kč
2553,26480 Kč1 331,62 Kč
5048,50340 Kč2 425,17 Kč
10044,55650 Kč4 455,65 Kč
45038,39427 Kč17 277,42 Kč
90036,43989 Kč32 795,90 Kč
1 35035,49887 Kč47 923,47 Kč
5 40033,15336 Kč179 028,14 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč