0395226011 is available for purchase but is not normally stocked.
cms-subs-available:

Similar


TE Connectivity AMP Connectors
cms-in-stock: 0
cms-unit-price: 79,19430 Kč
cms-datasheet

Similar


Same Sky (Formerly CUI Devices)
cms-in-stock: 178
cms-unit-price: 32,84000 Kč
cms-datasheet

Similar


Same Sky (Formerly CUI Devices)
cms-in-stock: 0
cms-unit-price: 13,07749 Kč
cms-datasheet

Similar


Same Sky (Formerly CUI Devices)
cms-in-stock: 790
cms-unit-price: 32,84000 Kč
cms-datasheet

Similar


Same Sky (Formerly CUI Devices)
cms-in-stock: 0
cms-unit-price: 13,07749 Kč
cms-datasheet
395226011
cms-photo-disclaimer

0395226011

cms-digikey-product-number
WM25609-ND
cms-manufacturer
cms-manufacturer-product-number
0395226011
cms-description
TERM BLOCK HDR 11POS 5MM
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
cms-datasheet
 cms-datasheet
cms-eda-cad-models
0395226011 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.330" (8.38mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
2 16033,78506 Kč72 975,73 Kč
Unit Price without VAT:33,78506 Kč
Unit Price with VAT:40,87992 Kč