0395225015 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 101,83620 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 23,27345 Kč
Datasheet
15 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395225015

DigiKey Part Number
0395225015-ND
Manufacturer
Manufacturer Product Number
0395225015
Description
TERM BLOCK HDR 15POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395225015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
15
Material Flammability Rating
UL94 V-0
Positions Per Level
15
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.330" (8.38mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1775132001Weidmüller01775132001-ND101,83620 KčSimilar
OSTOQ155351On Shore Technology Inc.0OSTOQ155351-ND23,27345 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 40053,69775 Kč128 874,60 Kč
Unit Price without VAT:53,69775 Kč
Unit Price with VAT:64,97428 Kč