0395225011 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,43000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,57047 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 780
Unit Price: 1,43000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,57047 Kč
Datasheet
11 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395225011

DigiKey Part Number
WM25902-ND
Manufacturer
Manufacturer Product Number
0395225011
Description
TERM BLOCK HDR 11POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395225011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.330" (8.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1063,12000 Kč631,20 Kč
2555,25000 Kč1 381,25 Kč
5050,32800 Kč2 516,40 Kč
24042,18938 Kč10 125,45 Kč
48039,69454 Kč19 053,38 Kč
72038,48583 Kč27 709,80 Kč
1 20037,18833 Kč44 626,00 Kč
5 04034,60004 Kč174 384,20 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč