Similar
Similar
Similar
Similar
Similar
Similar

0395215005 | |
|---|---|
DigiKey Part Number | WM25874-ND |
Manufacturer | |
Manufacturer Product Number | 0395215005 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395215005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ05CV | Assmann WSW Components | 0 | A-TB500-OQ05CV-ND | 5,00456 Kč | Similar |
| A-TB508-OQ05CV | Assmann WSW Components | 0 | A-TB508-OQ05CV-ND | 5,59308 Kč | Similar |
| TBP04R2-500-05BE | Same Sky (Formerly CUI Devices) | 700 | 2223-TBP04R2-500-05BE-ND | 17,01000 Kč | Similar |
| TBP04R2-500-05GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-05GR-ND | 6,71142 Kč | Similar |
| TBP04R3-500-05BE | Same Sky (Formerly CUI Devices) | 1 187 | 2223-TBP04R3-500-05BE-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,50500 Kč | 205,05 Kč |
| 25 | 17,85520 Kč | 446,38 Kč |
| 50 | 16,12780 Kč | 806,39 Kč |
| 100 | 14,65560 Kč | 1 465,56 Kč |
| 250 | 13,08284 Kč | 3 270,71 Kč |
| 520 | 12,10031 Kč | 6 292,16 Kč |
| 1 040 | 11,36109 Kč | 11 815,53 Kč |
| 5 200 | 10,19380 Kč | 53 007,76 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |













