Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




0395211005 | |
|---|---|
DigiKey Part Number | WM7802-ND |
Manufacturer | |
Manufacturer Product Number | 0395211005 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395211005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14120516001000 | HARTING | 0 | 14120516001000-ND | 48,46480 Kč | Similar |
| 14120517001000 | HARTING | 0 | 14120517001000-ND | 48,46480 Kč | Similar |
| 5433040 | Phoenix Contact | 0 | 277-11215-ND | 18,89190 Kč | Similar |
| 5434340 | Phoenix Contact | 0 | 277-11227-ND | 17,02520 Kč | Similar |
| 5446118 | Phoenix Contact | 88 | 277-11333-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 100 | 21,92190 Kč | 2 192,19 Kč |
| 500 | 19,56636 Kč | 9 783,18 Kč |
| 1 500 | 18,10699 Kč | 27 160,49 Kč |
| 6 000 | 16,42072 Kč | 98 524,32 Kč |
| 10 500 | 15,78564 Kč | 165 749,22 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |





















