0395200011
cms-photo-disclaimer

0395205020

cms-digikey-product-number
0395205020-ND
cms-manufacturer
cms-manufacturer-product-number
0395205020
cms-description
TERM BLOCK PLUG 20POS 5MM
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
20 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
cms-datasheet
 cms-datasheet
cms-eda-cad-models
0395205020 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
20
Positions Per Level
20
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
18 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
6.5mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
540159,55393 Kč86 159,12 Kč
Unit Price without VAT:159,55393 Kč
Unit Price with VAT:193,06026 Kč