Similar
Similar
Similar
Similar
Similar

0395200116 | |
|---|---|
DigiKey Part Number | 0395200116-ND |
Manufacturer | |
Manufacturer Product Number | 0395200116 |
Description | TERM BLOCK PLUG 16POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395200116 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546108-6 | TE Connectivity AMP Connectors | 0 | 1-1546108-6-ND | 284,83470 Kč | Similar |
| 1-796635-6 | TE Connectivity AMP Connectors | 0 | A112835-ND | 255,05535 Kč | Similar |
| 1-796641-6 | TE Connectivity AMP Connectors | 0 | 1-796641-6-ND | 300,98010 Kč | Similar |
| 5435446 | Phoenix Contact | 0 | 5435446-ND | 162,89830 Kč | Similar |
| 5435860 | Phoenix Contact | 0 | 5435860-ND | 162,05630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 89,73502 Kč | 58 148,29 Kč |
| Unit Price without VAT: | 89,73502 Kč |
|---|---|
| Unit Price with VAT: | 108,57937 Kč |















