



0395200006 | |
|---|---|
DigiKey Part Number | 23-0395200006-ND |
Manufacturer | |
Manufacturer Product Number | 0395200006 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395200006 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546108-6 | TE Connectivity AMP Connectors | 64 | A112344-ND | 7,71000 Kč | Similar |
| 5448268 | Phoenix Contact | 50 | 277-11351-ND | 2,51000 Kč | Similar |
| 796634-6 | TE Connectivity AMP Connectors | 799 | A98227-ND | 8,33000 Kč | Similar |
| 796635-6 | TE Connectivity AMP Connectors | 11 | 796635-6-ND | 6,24000 Kč | Similar |
| 796640-6 | TE Connectivity AMP Connectors | 1 970 | A98244-ND | 6,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 10 | 101,86100 Kč | 1 018,61 Kč |
| 25 | 89,55240 Kč | 2 238,81 Kč |
| 50 | 81,98040 Kč | 4 099,02 Kč |
| 100 | 75,78390 Kč | 7 578,39 Kč |
| 250 | 69,41184 Kč | 17 352,96 Kč |
| 500 | 65,73508 Kč | 32 867,54 Kč |
| 1 000 | 62,85163 Kč | 62 851,63 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |















