13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395166013

DigiKey Part Number
0395166013-ND
Manufacturer
Manufacturer Product Number
0395166013
Description
TERM BLOCK HDR 13POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395166013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
13
Features
Mating Flange
Positions Per Level
13
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
1087,13400 Kč871,34 Kč
2576,47280 Kč1 911,82 Kč
5069,89100 Kč3 494,55 Kč
10064,48310 Kč6 448,31 Kč
25058,90596 Kč14 726,49 Kč
50055,68002 Kč27 840,01 Kč
1 15252,70069 Kč60 711,19 Kč
Manufacturers Standard Package
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč