



0395166010 | |
|---|---|
DigiKey Part Number | WM25837-ND |
Manufacturer | |
Manufacturer Product Number | 0395166010 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395166010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Features Mating Flange |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,19000 Kč | 97,19 Kč |
| 10 | 69,11500 Kč | 691,15 Kč |
| 25 | 60,53120 Kč | 1 513,28 Kč |
| 50 | 55,18780 Kč | 2 759,39 Kč |
| 100 | 50,76850 Kč | 5 076,85 Kč |
| 280 | 45,71079 Kč | 12 799,02 Kč |
| 560 | 43,15077 Kč | 24 164,43 Kč |
| 1 120 | 41,13673 Kč | 46 073,14 Kč |
| 5 040 | 38,16995 Kč | 192 376,55 Kč |
| Unit Price without VAT: | 97,19000 Kč |
|---|---|
| Unit Price with VAT: | 117,59990 Kč |






