Similar
Similar




0395166008 | |
|---|---|
DigiKey Part Number | WM25835-ND |
Manufacturer | |
Manufacturer Product Number | 0395166008 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395166008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Features Mating Flange |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R1-381-08BE | Same Sky (Formerly CUI Devices) | 1 698 | 102-6486-ND | 19,11000 Kč | Similar |
| TBP02R1W-381-08BE | Same Sky (Formerly CUI Devices) | 760 | 102-6518-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 56,77900 Kč | 567,79 Kč |
| 25 | 49,64760 Kč | 1 241,19 Kč |
| 50 | 45,16660 Kč | 2 258,33 Kč |
| 100 | 41,44800 Kč | 4 144,80 Kč |
| 320 | 36,71041 Kč | 11 747,33 Kč |
| 640 | 34,63128 Kč | 22 164,02 Kč |
| 1 280 | 32,99475 Kč | 42 233,28 Kč |
| 5 120 | 30,72672 Kč | 157 320,81 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |








