0395161008 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 698
Unit Price: 19,11000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 760
Unit Price: 33,39000 Kč
Datasheet
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395161008

DigiKey Part Number
0395161008-ND
Manufacturer
Manufacturer Product Number
0395161008
Description
TERM BLOCK HDR 8POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395161008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
8
Features
Mating Flange
Positions Per Level
8
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02R1-381-08BESame Sky (Formerly CUI Devices)1 698102-6486-ND19,11000 KčSimilar
TBP02R1W-381-08BESame Sky (Formerly CUI Devices)760102-6518-ND33,39000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 290 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 72834,57792 Kč59 750,65 Kč
Unit Price without VAT:34,57792 Kč
Unit Price with VAT:41,83928 Kč

Other Suppliers on DigiKey

290In Stock
Ships from WEC