11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395156011

DigiKey Part Number
WM25827-ND
Manufacturer
Manufacturer Product Number
0395156011
Description
TERM BLOCK HDR 11POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395156011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.360" (9.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 390 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
1073,82900 Kč738,29 Kč
2564,71600 Kč1 617,90 Kč
5059,04220 Kč2 952,11 Kč
10054,37220 Kč5 437,22 Kč
28049,03107 Kč13 728,70 Kč
56046,33246 Kč25 946,18 Kč
1 12044,21110 Kč49 516,43 Kč
5 04041,08967 Kč207 091,94 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč

Other Suppliers on DigiKey

1 390In Stock
Ships from WEC