0395151508 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 435
Unit Price: 17,64000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 6,53206 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 6,54694 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 6,53206 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 712
Unit Price: 26,67000 Kč
Datasheet
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395151508

DigiKey Part Number
0395151508-ND
Manufacturer
Manufacturer Product Number
0395151508
Description
TERM BLOCK HDR 8POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395151508 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
8
Features
Mating Flange
Positions Per Level
8
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.360" (9.14mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02R2-381-08BESame Sky (Formerly CUI Devices)2 435102-6498-ND17,64000 KčSimilar
TBP02R2-381-08BKSame Sky (Formerly CUI Devices)02223-TBP02R2-381-08BK-ND6,53206 KčSimilar
TBP02R2-381-08GRSame Sky (Formerly CUI Devices)02223-TBP02R2-381-08GR-ND6,54694 KčSimilar
TBP02R2-381-08ORSame Sky (Formerly CUI Devices)02223-TBP02R2-381-08OR-ND6,53206 KčSimilar
TBP02R2W-381-08BESame Sky (Formerly CUI Devices)712102-6527-ND26,67000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 72841,95177 Kč72 492,66 Kč
Unit Price without VAT:41,95177 Kč
Unit Price with VAT:50,76164 Kč