
0395116015 | |
|---|---|
DigiKey Part Number | 0395116015-ND |
Manufacturer | |
Manufacturer Product Number | 0395116015 |
Description | TERM BLOCK HDR 15POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395116015 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 87,16300 Kč | 871,63 Kč |
| 25 | 76,50000 Kč | 1 912,50 Kč |
| 50 | 69,91080 Kč | 3 495,54 Kč |
| 100 | 64,49540 Kč | 6 449,54 Kč |
| 250 | 58,91116 Kč | 14 727,79 Kč |
| 500 | 55,68040 Kč | 27 840,20 Kč |
| 1 152 | 52,69660 Kč | 60 706,48 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |






