Similar
Similar

0395111509 | |
|---|---|
DigiKey Part Number | 0395111509-ND |
Manufacturer | |
Manufacturer Product Number | 0395111509 |
Description | TERM BLOCK HDR 9POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111509 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB381-OQ09CV | Assmann WSW Components | 0 | A-TB381-OQ09CV-ND | 7,32279 Kč | Similar |
| TBP02R2-381-09BE | Same Sky (Formerly CUI Devices) | 1 233 | 102-6499-ND | 19,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 872 | 37,47584 Kč | 70 154,77 Kč |
| Unit Price without VAT: | 37,47584 Kč |
|---|---|
| Unit Price with VAT: | 45,34577 Kč |








