
0395111003 | |
|---|---|
DigiKey Part Number | WM20084-ND |
Manufacturer | |
Manufacturer Product Number | 0395111003 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBRA-03-B | Adam Tech | 90 | 2057-EBRA-03-B-ND | 9,66000 Kč | Similar |
| TBP02R2W-381-03BE | Same Sky (Formerly CUI Devices) | 1 265 | 102-6523-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 25 | 17,21000 Kč | 430,25 Kč |
| 50 | 15,53020 Kč | 776,51 Kč |
| 100 | 14,09600 Kč | 1 409,60 Kč |
| 250 | 12,55512 Kč | 3 138,78 Kč |
| 500 | 11,63584 Kč | 5 817,92 Kč |
| 3 000 | 10,03004 Kč | 30 090,12 Kč |
| 6 000 | 9,63287 Kč | 57 797,22 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |







