0395105608 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 41
Unit Price: 212,29000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 184,99000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 950
Unit Price: 43,26000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,79950 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,79950 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,79950 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 983
Unit Price: 53,96000 Kč
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395105608

DigiKey Part Number
0395105608-ND
Manufacturer
Manufacturer Product Number
0395105608
Description
TERM BLOCK PLUG 8POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-30 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Gold
Features
Positions Stamped
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.23 Nm (2.0 Lb-In)
Wire Strip Length
6.5mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00842,43221 Kč42 771,67 Kč
Unit Price without VAT:42,43221 Kč
Unit Price with VAT:51,34297 Kč