0395100008 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 21
Unit Price: 252,40000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 94,91000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 168
Unit Price: 44,10000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,79950 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,79950 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,79950 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 958
Unit Price: 55,01000 Kč
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395100008

DigiKey Part Number
0395100008-ND
Manufacturer
Manufacturer Product Number
0395100008
Description
TERM BLOCK PLUG 8POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395100008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-30 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
8
Material Flammability Rating
UL94 V-0
Positions Per Level
8
Torque - Screw
0.23 Nm (2.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.150" (3.81mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.437" (11.10mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1792910000Weidmüller21281-1917-ND252,40000 KčSimilar
5447926Phoenix Contact0277-11348-ND94,91000 KčSimilar
TBP02P1-381-08BESame Sky (Formerly CUI Devices)2 168102-6474-ND44,10000 KčSimilar
TBP02P1-381-08BKSame Sky (Formerly CUI Devices)02223-TBP02P1-381-08BK-ND15,79950 KčSimilar
TBP02P1-381-08GRSame Sky (Formerly CUI Devices)02223-TBP02P1-381-08GR-ND15,79950 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 01636,61183 Kč73 809,45 Kč
Unit Price without VAT:36,61183 Kč
Unit Price with VAT:44,30031 Kč