



0395066004 | |
|---|---|
DigiKey Part Number | WM25743-ND |
Manufacturer | |
Manufacturer Product Number | 0395066004 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395066004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,47000 Kč | 36,47 Kč |
| 10 | 26,28700 Kč | 262,87 Kč |
| 25 | 22,91200 Kč | 572,80 Kč |
| 50 | 20,73140 Kč | 1 036,57 Kč |
| 100 | 18,88880 Kč | 1 888,88 Kč |
| 250 | 16,93580 Kč | 4 233,95 Kč |
| 520 | 15,72294 Kč | 8 175,93 Kč |
| 1 040 | 14,81491 Kč | 15 407,51 Kč |
| 5 200 | 13,38792 Kč | 69 617,18 Kč |
| Unit Price without VAT: | 36,47000 Kč |
|---|---|
| Unit Price with VAT: | 44,12870 Kč |







