Similar
Similar

0395061512 | |
|---|---|
DigiKey Part Number | 0395061512-ND |
Manufacturer | |
Manufacturer Product Number | 0395061512 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395061512 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Gold |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1843897 | Phoenix Contact | 177 | 277-6257-ND | 129,56000 Kč | Similar |
| TBP03R1-350-12BE | Same Sky (Formerly CUI Devices) | 457 | 2223-TBP03R1-350-12BE-ND | 37,80000 Kč | Similar |
| TBP03R1-350-12GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03R1-350-12GR-ND | 15,31095 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 404 | 58,20649 Kč | 81 721,91 Kč |
| Unit Price without VAT: | 58,20649 Kč |
|---|---|
| Unit Price with VAT: | 70,42985 Kč |









