Similar
Similar

0395056509 | |
|---|---|
DigiKey Part Number | 0395056509-ND |
Manufacturer | |
Manufacturer Product Number | 0395056509 |
Description | TERM BLOCK HDR 9POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395056509 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Gold |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03R2-350-09BE | Same Sky (Formerly CUI Devices) | 619 | 2223-TBP03R2-350-09BE-ND | 1,18000 Kč | Similar |
| TBP03R2-350-09GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03R2-350-09GR-ND | 0,47465 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 728 | 41,10820 Kč | 71 034,97 Kč |
| Unit Price without VAT: | 41,10820 Kč |
|---|---|
| Unit Price with VAT: | 49,74092 Kč |









