



0395056004 | |
|---|---|
DigiKey Part Number | WM25732-ND |
Manufacturer | |
Manufacturer Product Number | 0395056004 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395056004 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 25 | 25,96200 Kč | 649,05 Kč |
| 50 | 23,49680 Kč | 1 174,84 Kč |
| 100 | 21,40750 Kč | 2 140,75 Kč |
| 250 | 19,19384 Kč | 4 798,46 Kč |
| 520 | 17,81963 Kč | 9 266,21 Kč |
| 1 040 | 16,79013 Kč | 17 461,74 Kč |
| 5 200 | 15,17299 Kč | 78 899,55 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |







