



0395056003 | |
|---|---|
DigiKey Part Number | WM25731-ND |
Manufacturer | |
Manufacturer Product Number | 0395056003 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395056003 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 25 | 18,88160 Kč | 472,04 Kč |
| 50 | 17,05460 Kč | 852,73 Kč |
| 100 | 15,49020 Kč | 1 549,02 Kč |
| 250 | 13,81836 Kč | 3 454,59 Kč |
| 640 | 12,51645 Kč | 8 010,53 Kč |
| 1 280 | 11,78070 Kč | 15 079,30 Kč |
| 5 120 | 10,74675 Kč | 55 023,36 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |








