



0395045011 | |
|---|---|
DigiKey Part Number | WM25728-ND |
Manufacturer | |
Manufacturer Product Number | 0395045011 |
Description | TERM BLOCK PLUG 11POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395045011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 11 | |
Positions Per Level | 11 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-30 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.23 Nm (2.0 Lb-In) | |
Wire Strip Length | 6.5mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.437" (11.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,56000 Kč | 97,56 Kč |
| 10 | 69,32100 Kč | 693,21 Kč |
| 25 | 60,78280 Kč | 1 519,57 Kč |
| 50 | 55,49080 Kč | 2 774,54 Kč |
| 100 | 51,13340 Kč | 5 113,34 Kč |
| 280 | 46,15811 Kč | 12 924,27 Kč |
| 560 | 43,64589 Kč | 24 441,70 Kč |
| 1 120 | 41,67304 Kč | 46 673,80 Kč |
| Unit Price without VAT: | 97,56000 Kč |
|---|---|
| Unit Price with VAT: | 118,04760 Kč |






