Similar
Similar
Similar
Similar

0395033011 | |
|---|---|
DigiKey Part Number | 0395033011-ND |
Manufacturer | |
Manufacturer Product Number | 0395033011 |
Description | TERM BLOCK PLUG 11POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395033011 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-11BE | Same Sky (Formerly CUI Devices) | 378 | 2223-TBP03P4-350-11BE-ND | 107,30000 Kč | Similar |
| TBP03P4-350-11GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P4-350-11GR-ND | 48,21455 Kč | Similar |
| TBP03P5-350-11BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-11BE-ND | 48,21455 Kč | Similar |
| TBP03P5-350-11GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-11GR-ND | 48,21455 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 344 | 44,54154 Kč | 59 863,83 Kč |
| Unit Price without VAT: | 44,54154 Kč |
|---|---|
| Unit Price with VAT: | 53,89526 Kč |










