0395032011 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 378
Unit Price: 107,30000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 48,21455 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 48,21455 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 48,21455 Kč
Datasheet
Image for 0395032011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395032011

DigiKey Part Number
0395032011-ND
Manufacturer
Manufacturer Product Number
0395032011
Description
TERM BLOCK PLUG 11POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395032011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-30 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
11
Material Flammability Rating
UL94 V-0
Positions Per Level
11
Torque - Screw
0.23 Nm (2.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.138" (3.50mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
270°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.740" (18.80mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP03P4-350-11BESame Sky (Formerly CUI Devices)3782223-TBP03P4-350-11BE-ND107,30000 KčSimilar
TBP03P4-350-11GRSame Sky (Formerly CUI Devices)02223-TBP03P4-350-11GR-ND48,21455 KčSimilar
TBP03P5-350-11BESame Sky (Formerly CUI Devices)02223-TBP03P5-350-11BE-ND48,21455 KčSimilar
TBP03P5-350-11GRSame Sky (Formerly CUI Devices)02223-TBP03P5-350-11GR-ND48,21455 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 29648,51478 Kč62 875,15 Kč
Unit Price without VAT:48,51478 Kč
Unit Price with VAT:58,70288 Kč