0395026503 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2,76964 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 581
Unit Price: 10,71000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 3,78639 Kč
Datasheet
Image for 0395026503 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395026503

DigiKey Part Number
0395026503-ND
Manufacturer
Manufacturer Product Number
0395026503
Description
TERM BLOCK HDR 3POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395026503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.138" (3.50mm)
Contact Tail Length
0.140" (3.56mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB350-OQ03CHAssmann WSW Components0A-TB350-OQ03CH-ND2,76964 KčSimilar
TBP03R1-350-03BESame Sky (Formerly CUI Devices)1 5812223-TBP03R1-350-03BE-ND10,71000 KčSimilar
TBP03R1-350-03GRSame Sky (Formerly CUI Devices)02223-TBP03R1-350-03GR-ND3,78639 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 00012,12635 Kč72 758,10 Kč
Unit Price without VAT:12,12635 Kč
Unit Price with VAT:14,67288 Kč