



0395016007 | |
|---|---|
DigiKey Part Number | WM25702-ND |
Manufacturer | |
Manufacturer Product Number | 0395016007 |
Description | TERM BLOCK HDR 7POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395016007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 25 | 38,57760 Kč | 964,44 Kč |
| 50 | 35,01620 Kč | 1 750,81 Kč |
| 100 | 32,03870 Kč | 3 203,87 Kč |
| 250 | 28,91760 Kč | 7 229,40 Kč |
| 560 | 26,82795 Kč | 15 023,65 Kč |
| 1 120 | 25,43402 Kč | 28 486,10 Kč |
| 5 040 | 23,36802 Kč | 117 774,82 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |









