
0393740909 | |
|---|---|
DigiKey Part Number | 0393740909-ND |
Manufacturer | |
Manufacturer Product Number | 0393740909 |
Description | TERM BLOCK PLUG 9POS 7.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 9 | Features Retention Latches (Wire Side) |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 90° | Insulation Height 0.984" (25.00mm) |
Termination Style Screw - Rising Cage Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 121,80900 Kč | 1 218,09 Kč |
| 25 | 107,30800 Kč | 2 682,70 Kč |
| 75 | 94,02627 Kč | 7 051,97 Kč |
| 150 | 87,65827 Kč | 13 148,74 Kč |
| 300 | 82,58443 Kč | 24 775,33 Kč |
| 525 | 79,28246 Kč | 41 623,29 Kč |
| 1 050 | 76,00416 Kč | 79 804,37 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |



