



0393740905 | |
|---|---|
DigiKey Part Number | 0393740905-ND |
Manufacturer | |
Manufacturer Product Number | 0393740905 |
Description | TERM BLOCK PLUG 5POS 7.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Retention Latches (Wire Side) |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 90° | Insulation Height 0.984" (25.00mm) |
Termination Style Screw - Rising Cage Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 71,93900 Kč | 719,39 Kč |
| 25 | 63,02760 Kč | 1 575,69 Kč |
| 50 | 57,48000 Kč | 2 874,00 Kč |
| 150 | 50,63040 Kč | 7 594,56 Kč |
| 300 | 47,36800 Kč | 14 210,40 Kč |
| 600 | 44,77998 Kč | 26 867,99 Kč |
| 1 050 | 43,09990 Kč | 45 254,89 Kč |
| 5 100 | 39,84029 Kč | 203 185,48 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |



