9 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0393740809

DigiKey Part Number
0393740809-ND
Manufacturer
Manufacturer Product Number
0393740809
Description
TERM BLOCK PLUG 9POS 7.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
110°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
9
Features
Retention Latches (Non-Wire Side)
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Phosphor Bronze
Pitch
0.295" (7.50mm)
Housing Material
Polyamide (PA), Nylon
Plug Wire Entry
270°
Insulation Height
0.984" (25.00mm)
Termination Style
Screw - Rising Cage Clamp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,76000 Kč171,76 Kč
10121,80900 Kč1 218,09 Kč
25107,30800 Kč2 682,70 Kč
7594,02627 Kč7 051,97 Kč
15087,65827 Kč13 148,74 Kč
30082,58443 Kč24 775,33 Kč
52579,28246 Kč41 623,29 Kč
1 05076,00416 Kč79 804,37 Kč
Manufacturers Standard Package
Unit Price without VAT:171,76000 Kč
Unit Price with VAT:207,82960 Kč