



0393740804 | |
|---|---|
DigiKey Part Number | 0393740804-ND |
Manufacturer | |
Manufacturer Product Number | 0393740804 |
Description | TERM BLOCK PLUG 4POS 7.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 270° | Insulation Height 0.984" (25.00mm) |
Termination Style Screw - Rising Cage Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 59,19300 Kč | 591,93 Kč |
| 25 | 51,77280 Kč | 1 294,32 Kč |
| 50 | 47,11960 Kč | 2 355,98 Kč |
| 200 | 40,12300 Kč | 8 024,60 Kč |
| 400 | 37,60428 Kč | 15 041,71 Kč |
| 600 | 36,38008 Kč | 21 828,05 Kč |
| 1 000 | 35,06309 Kč | 35 063,09 Kč |
| 5 000 | 32,19216 Kč | 160 960,80 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |



