



0393730002 | |
|---|---|
DigiKey Part Number | WM23173-ND |
Manufacturer | |
Manufacturer Product Number | 0393730002 |
Description | TERM BLOCK HDR 2POS 7.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393730002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 110°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.329" (8.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 $ | 0,95 $ |
| 10 | 0,69600 $ | 6,96 $ |
| 25 | 0,60640 $ | 15,16 $ |
| 50 | 0,54660 $ | 27,33 $ |
| 100 | 0,49500 $ | 49,50 $ |
| 400 | 0,41553 $ | 166,21 $ |
| 800 | 0,38638 $ | 309,10 $ |
| 1 200 | 0,37210 $ | 446,52 $ |
| 5 200 | 0,33423 $ | 1 738,00 $ |
| Unit Price without VAT: | 0,95000 $ |
|---|---|
| Unit Price with VAT: | 1,14950 $ |





