



0393570012 | |
|---|---|
DigiKey Part Number | 23-0393570012-ND |
Manufacturer | |
Manufacturer Product Number | 0393570012 |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570012 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 12 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 81,53500 Kč | 815,35 Kč |
| 25 | 71,51080 Kč | 1 787,77 Kč |
| 50 | 65,30380 Kč | 3 265,19 Kč |
| 100 | 60,19710 Kč | 6 019,71 Kč |
| 250 | 54,91984 Kč | 13 729,96 Kč |
| 500 | 51,86380 Kč | 25 931,90 Kč |
| 1 000 | 49,46037 Kč | 49 460,37 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |



