
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.591" (15.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 63A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,40000 Kč | 90,40 Kč |
| 10 | 64,28100 Kč | 642,81 Kč |
| 25 | 56,28280 Kč | 1 407,07 Kč |
| 50 | 51,27920 Kč | 2 563,96 Kč |
| 100 | 47,14660 Kč | 4 714,66 Kč |
| 250 | 42,85480 Kč | 10 713,70 Kč |
| 500 | 40,35938 Kč | 20 179,69 Kč |
| 1 000 | 38,39198 Kč | 38 391,98 Kč |
| 5 000 | 35,33826 Kč | 176 691,30 Kč |
| Unit Price without VAT: | 90,40000 Kč |
|---|---|
| Unit Price with VAT: | 109,38400 Kč |



