
0391002305 | |
|---|---|
DigiKey Part Number | 0391002305-ND |
Manufacturer | |
Manufacturer Product Number | 0391002305 |
Description | CONN TERM STRIP 5CIRC 0.472" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002305 Models |
Category | Wire Gauge 8-20 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.472" (12.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 53,23000 Kč | 532,30 Kč |
| 25 | 46,51480 Kč | 1 162,87 Kč |
| 50 | 42,29000 Kč | 2 114,50 Kč |
| 100 | 38,78120 Kč | 3 878,12 Kč |
| 250 | 35,11704 Kč | 8 779,26 Kč |
| 500 | 32,97778 Kč | 16 488,89 Kč |
| 1 000 | 31,28639 Kč | 31 286,39 Kč |
| 5 000 | 28,65290 Kč | 143 264,50 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


