8 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
0391002208
0391002208

0391002208

DigiKey Part Number
WM20073-ND
Manufacturer
Manufacturer Product Number
0391002208
Description
CONN TERM STRIP 8CIRC 0.472"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0391002208 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
8
Number of Wire Entries
16
Pitch
0.472" (12.00mm)
Number of Rows
2
Current Rating (Amps)
40A
Voltage Rating
600V
Wire Gauge
8-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
1097,41000 Kč974,10 Kč
2585,62160 Kč2 140,54 Kč
5078,35620 Kč3 917,81 Kč
10072,41160 Kč7 241,16 Kč
25066,29488 Kč16 573,72 Kč
50062,76386 Kč31 381,93 Kč
1 00059,99339 Kč59 993,39 Kč
Manufacturers Standard Package
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč