
0391002108 | |
|---|---|
DigiKey Part Number | 0391002108-ND |
Manufacturer | |
Manufacturer Product Number | 0391002108 |
Description | CONN TERM STRIP 8CIRC 0.394" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 75,02600 Kč | 750,26 Kč |
| 25 | 65,75720 Kč | 1 643,93 Kč |
| 50 | 59,99120 Kč | 2 999,56 Kč |
| 100 | 55,24150 Kč | 5 524,15 Kč |
| 250 | 50,32548 Kč | 12 581,37 Kč |
| 500 | 47,47396 Kč | 23 736,98 Kč |
| 1 000 | 45,22927 Kč | 45 229,27 Kč |
| 5 000 | 41,75020 Kč | 208 751,00 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |


